Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-6794
- Mfr. Part No.:
- 1668357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.35
(exc. VAT)
£28.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.35 |
*price indicative
- RS Stock No.:
- 802-6794
- Mfr. Part No.:
- 1668357
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MS/0.3-PUR/M12FS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MS/0.3-PUR/M12FS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-4P-M12MS/ 0.3-PUR/M12FS Series Sensor Actuator Cable, 300mm Length, 4A Current - 1668357
This sensor actuator cable is a high-quality, 4-core M12 connector cable designed for industrial applications. With a length of 300mm, this flexible sensor actuator wire is crafted from halogen-free PUR material, ensuring durability and resistance to harsh environments. It features both straight M12 connectors, providing a straightforward, reliable connection for automation and control systems.
Features & Benefits
• Contains four positions, ensuring efficient signal transfer
• Unshielded design prevents interference in standard applications
• IP65, IP67, and IP68 ratings allow for use in challenging conditions
• Designed for operation in high-temperature environments up to +80°C
• Flexible installation options accommodate various mounting configurations
• Significant insulation resistance of ≥ 10 MΩ ensures longevity
Applications
• Suitable for connecting sensors and actuators in industrial machinery
• Used in automation processes requiring reliable performance
• Ideal for environments needing protection against dust and moisture
• Can be employed in both fixed and flexible installations
What are the environmental benefits of using this cable?
The use of halogen-free materials reduces the environmental impact while maintaining performance. This cable is also designed to resist various adverse conditions, making it suitable for a wide range of applications.
How does the cable's design enhance its durability?
The durable PUR sheath is not only abrasion-resistant but also capable of withstanding oils, acids, and temperature fluctuations, ensuring it performs well in industrial environments.
What operational temperature ranges can be accommodated with this cable?
It operates effectively within a temperature range of -25°C to +80°C, making it suitable for diverse ambient conditions in industrial settings.
Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 0.3 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 0.3 m
