Phoenix Contact Female 8 way M12, Straight to Male 8 way M12, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5381
- Mfr. Part No.:
- 1406089
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£1,313.69
(exc. VAT)
£1,576.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £1,313.69 | £26.274 |
| 5 - 24 | £1,248.01 | £24.96 |
| 25 + | £1,182.32 | £23.646 |
*price indicative
- RS Stock No.:
- 802-5381
- Mfr. Part No.:
- 1406089
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-MS/0.5-542/FS SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-MS/0.5-542/FS SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
Coding A | ||
Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 8 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed
Related links
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
