Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-5372
- Mfr. Part No.:
- 1406084
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£2,205.00
(exc. VAT)
£2,646.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,205.00 | £44.10 |
*price indicative
- RS Stock No.:
- 802-5372
- Mfr. Part No.:
- 1406084
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-10.0-542/ FR SH SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-10.0-542/ FR SH SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
Coding A | ||
Sensor/Actuator 8 Way Cable Assemblies, M12 to Free End, Shielded, Speedcon
M12 to free end Speedcon connector cable assemblies, 8 way in a variety of cable lengths, shielded with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed
Related links
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 8 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
