Phoenix Contact Female 3 way M8, Right Angle to 3 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 721-0771
- Mfr. Part No.:
- 1671069
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.02
(exc. VAT)
£22.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £19.02 |
| 5 - 24 | £18.05 |
| 25 - 49 | £17.12 |
| 50 + | £16.15 |
*price indicative
- RS Stock No.:
- 721-0771
- Mfr. Part No.:
- 1671069
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Angled Socket M8 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP68, IP69K | ||
- COO (Country of Origin):
- PL
M8 Socket with LEDs with free conductor end
Sensor/ actuator cable
With M8 socket and free conductor end
With 2 LEDs
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 4 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 3 way M8 0.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
