TE Connectivity Cable assembly, 5m

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
669-3361
Mfr. Part No.:
1838256-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

American Wire Gauge

22 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy