Phoenix Contact Female 4 way M8, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 248-2321
- Mfr. Part No.:
- 1521944
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.20
(exc. VAT)
£39.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 20 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.20 |
*price indicative
- RS Stock No.:
- 248-2321
- Mfr. Part No.:
- 1521944
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR/M 8FS SH, SAC-4P-10 | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR/M 8FS SH, SAC-4P-10 | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable has four positions with rated current of 4 A.
Length of cable 10 m
Stripping length of the free conductor end 50 mm
Rated voltage 48 V AC, 60 V DC
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Insulation resistance ≥ 100 MΩ
Coding A - standard
Related links
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
