Phoenix Contact Female 8 way M12 to Male 8 way M12, Straight Cable, 5 m

Subtotal (1 unit)*

£107.74

(exc. VAT)

£129.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 May 2026
  • Plus 3 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.74

*price indicative

RS Stock No.:
248-2279
Mfr. Part No.:
1407485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

0, NBC-M12MSX/5

Product Type

Cable

Jacket Material

Polyamide 66

Jacket Colour

Green

Cable Length

5m

Connector Type A

M12

Number of Contacts A

8

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

8

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact network cable has plug straight M12 head type with eight positions.

Rated voltage 48 V AC, 60 V DC

Standards/regulations M12 connector IEC 61076-2-109

Contact material CuSn

Contact carrier material PA

Contact surface material Ni/Au

Transmission characteristics (category) CAT6A

Transmission speed 10 Gbps

Related links