Phoenix Contact Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-9763
- Distrelec Article No.:
- 304-10-430
- Mfr. Part No.:
- 1402421
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£146.60
(exc. VAT)
£175.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.60 |
*price indicative
- RS Stock No.:
- 224-9763
- Distrelec Article No.:
- 304-10-430
- Mfr. Part No.:
- 1402421
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Voltage | 42V | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Voltage 42V | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable has 100% electrically tested plug-in components. It save time to installation with SPEEDCON fast locking system.
17-position
PUR/PVC, RAL 9005 (black)
shielded
straight M12 SPEEDCON male plug (A-coded) to straight M12 SPEEDCON female plug
cable length: 5 m
Related links
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
