Phoenix Contact Female 5 way Straight to Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 213-0166
- Mfr. Part No.:
- 1507476
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£35.35
(exc. VAT)
£42.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.35 |
*price indicative
- RS Stock No.:
- 213-0166
- Mfr. Part No.:
- 1507476
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Violet | |
| Jacket Material | Polyethylene | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Voltage | 48, 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL94 HB | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Violet | ||
Jacket Material Polyethylene | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Voltage 48, 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL94 HB | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable with Plug straight M12 at one side of the connector which works with a rated voltage of 48 V AC or 60 V DC.
IP65 degree of protection
IP67 degree of protection
-25°C to 90°C ambient operative temperature
Related links
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 8 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 6 way M12 2 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 2 m
