TE Connectivity 2 way M12 to Unterminated Bus Cable, 500mm
- RS Stock No.:
- 197-2256
- Mfr. Part No.:
- TAB62446501-001
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 197-2256
- Mfr. Part No.:
- TAB62446501-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 | |
| Length | 500mm | |
| Sheath Colour | Violet | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 | Unterminated | |
| Coding | B | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Outer Diameter | 8mm | |
| Conductor Material | Copper Alloy | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 | ||
Length 500mm | ||
Sheath Colour Violet | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Unterminated | ||
Coding B | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67 | ||
Outer Diameter 8mm | ||
Conductor Material Copper Alloy | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.
Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
