TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 6000 mm

Subtotal (1 bag of 30 units)*

£2,239.32

(exc. VAT)

£2,687.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
30 +£74.644£2,239.32

*price indicative

RS Stock No.:
197-2253
Mfr. Part No.:
TAA755A1611-060
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Bus Cable

Series

M12

Cable Length

6000mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Number of Contacts A

5

Connector Type A

M12

Number of Contacts B

5

Connector Type B

M12

Voltage

60V

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

IP Rating

IP67

Coding

A

COO (Country of Origin):
CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.

Maximum signal transmission

Reduced noise and interference

Maximum installation versatility

Cable types variations for drag chain and torsion

applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy