TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 1 m
- RS Stock No.:
- 197-2251
- Mfr. Part No.:
- TAA755A1611-002
- Brand:
- TE Connectivity
Subtotal (1 bag of 125 units)*
£3,272.25
(exc. VAT)
£3,926.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 125 + | £26.178 | £3,272.25 |
*price indicative
- RS Stock No.:
- 197-2251
- Mfr. Part No.:
- TAA755A1611-002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Bus Cable | |
| Series | M12 | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Bus Cable | ||
Series M12 | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.
Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
Related links
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 1 m
- TE Connectivity 4 way M12 to 4 way M12 Bus Cable, 1 m
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 6000 mm
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- TE Connectivity Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- TE Connectivity Female 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Female 5 way M12 1 m
