TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 500 mm
- RS Stock No.:
- 197-2250
- Mfr. Part No.:
- TAA755A5501-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£53.13
(exc. VAT)
£63.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £53.13 |
| 10 - 99 | £51.54 |
| 100 + | £50.05 |
*price indicative
- RS Stock No.:
- 197-2250
- Mfr. Part No.:
- TAA755A5501-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Bus Cable | |
| Series | M12 | |
| Jacket Colour | Violet | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Bus Cable | ||
Series M12 | ||
Jacket Colour Violet | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.
Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
Related links
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
