TE Connectivity 5 way Plug to 5 way Unterminated Bus Cable, 2000 mm
- RS Stock No.:
- 197-2247
- Mfr. Part No.:
- TAA751A5501-020
- Brand:
- TE Connectivity
Subtotal (1 bag of 75 units)*
£1,472.775
(exc. VAT)
£1,767.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 75 + | £19.637 | £1,472.78 |
*price indicative
- RS Stock No.:
- 197-2247
- Mfr. Part No.:
- TAA751A5501-020
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Bus Cable | |
| Series | M12 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Violet | |
| Cable Length | 2000mm | |
| Connector Type A | Plug | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Bus Cable | ||
Series M12 | ||
Jacket Material Polyurethane | ||
Jacket Colour Violet | ||
Cable Length 2000mm | ||
Connector Type A Plug | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.
Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications
Related links
- TE Connectivity 5 way Plug to 5 way Unterminated Bus Cable, 2000 mm
- TE Connectivity Female 5 way M12 to Female Right Angle Plug Sensor Actuator Cable, 2 m
- TE Connectivity Male 5 way M12 2 m
- TE Connectivity Male 5 way M12 2 m
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 500 mm
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 6000 mm
- TE Connectivity 5 way M12 to 5 way M12 Bus Cable, 1 m
- TE Connectivity Male 5 way M8 2.05 m
