TE Connectivity 4 way M12 to Unterminated Bus Cable, 1m

Stock information currently inaccessible
RS Stock No.:
197-2242
Mfr. Part No.:
TAA543B1411-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

M12

Sheath Colour

Red

Length

1m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

20 → 22 AWG

Conductor Material

Copper Alloy

Outer Diameter

7.7mm

COO (Country of Origin):
CN
The TE M12 series cable assemblies industrial fieldbus are available as single-ended or double-ended, in straight and angled versions, all shielded variants. There is pre-defined offering in length of 0.5, to 15 m. These assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Various application areas include industrial communications, machinery, automation, machine tools, robotics, material handling and process control systems.

Maximum signal transmission
Reduced noise and interference
Maximum installation versatility
Cable types variations for drag chain and torsion
applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy