TE Connectivity Circular Connector

Bulk discount available

Subtotal (1 unit)*

£30.56

(exc. VAT)

£36.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£30.56
10 +£29.31

*price indicative

RS Stock No.:
186-0495
Mfr. Part No.:
T4162213004-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T416

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

80.0°C

Conductor Material

Copper

Minimum Operating Temperature

-25.0 °C, -40.0°C

M12 A-code Male R/A to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.