TE Connectivity Female 4 way M8 to 4 way Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.90

(exc. VAT)

£21.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£17.90
10 +£17.40

*price indicative

RS Stock No.:
186-0490
Mfr. Part No.:
T4061320004-004
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T406

Jacket Material

Polyurethane

Cable Length

3m

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

Coding

A

Our M8 Female Straight Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy