TE Connectivity Circular Connector, 5m

Stock information currently inaccessible
RS Stock No.:
186-0489
Mfr. Part No.:
T4061320003-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T406

Length

5m

Current Rating

3 A

Voltage Rating

60 V

IP Rating

IP67

Minimum Operating Temperature

-25.0 °C, -40.0°C

Maximum Operating Temperature

85.0°C

Conductor Material

Brass

Our M8 Female Straight Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy