TE Connectivity Circular Connector, 5m
- RS Stock No.:
- 186-0488
- Mfr. Part No.:
- T4061420004-005
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-0488
- Mfr. Part No.:
- T4061420004-005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T406 | |
| Length | 5m | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80.0°C | |
| Minimum Operating Temperature | -10.0 °C, -5.0°C | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T406 | ||
Length 5m | ||
Current Rating 3 A | ||
Voltage Rating 30 V | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -10.0 °C, -5.0°C | ||
Conductor Material Brass | ||
Our M8 Female Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
