TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 5000 mm

Bulk discount available

Subtotal (1 unit)*

£30.39

(exc. VAT)

£36.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£30.39
10 +£29.52

*price indicative

RS Stock No.:
186-0396
Mfr. Part No.:
T4062123004-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T406

Jacket Material

Polyvinyl Chloride

Cable Length

5000mm

Jacket Colour

Grey

Connector Gender A

Male/Female

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

4

Connector Type B

Straight

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

Coding

A

Our M8 Male Straight to Female Straight Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.

Dust and waterproof

Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions

Key options: A coded

M12 Positions: 2, 3, 4, 5 & 8 poles

M8 Positions: 3 & 4 poles

M8 & M12 single ended cable assemblies

M8 & M12 double ended cable assemblies

M8 to M12 cable assemblies

Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m

M12 Cable Assemblies are sealed and tested in TE’s factory to eliminate the possibility of false wiring & to ensure robust connection

Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.

Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO

Application

Industrial Communications

Industrial Machinery

Industrial automation

Robotics

Machine tools

Semiconductor manufacturing

Manufacturing of solenoid and sensor valves

Process control systems

Vision systems

Electronics manufacturing

Related links