TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£26.12

(exc. VAT)

£31.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£26.12
10 +£25.13

*price indicative

RS Stock No.:
186-0379
Distrelec Article No.:
302-76-631
Mfr. Part No.:
T4162213005-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T416

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Connector Type A

Right Angle

Connector Gender A

Male/Female

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

No

IP Rating

IP67

Coding

A

M12 A-code Male R/A to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy