TE Connectivity Male 4 way M8, Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5000 mm
- RS Stock No.:
- 186-0365
- Mfr. Part No.:
- T4061210004-005
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.42
(exc. VAT)
£34.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.42 |
| 10 + | £27.03 |
*price indicative
- RS Stock No.:
- 186-0365
- Mfr. Part No.:
- T4061210004-005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T406 | |
| Cable Length | 5000mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T406 | ||
Cable Length 5000mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Coding A | ||
Our M8 Male Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Male 4 way M8 5000 mm
- TE Connectivity Female 4 way M8 5000 mm
- TE Connectivity Male 3 way M8 to 3 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Female 3 way M8 to 3 way Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 5000 mm
