TE Connectivity Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 186-0363
- Mfr. Part No.:
- T4161420005-004
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.43
(exc. VAT)
£23.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.43 |
| 10 + | £18.89 |
*price indicative
- RS Stock No.:
- 186-0363
- Mfr. Part No.:
- T4161420005-004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T416 | |
| Jacket Colour | Grey | |
| Jacket Material | Nylon | |
| Cable Length | 3m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T416 | ||
Jacket Colour Grey | ||
Jacket Material Nylon | ||
Cable Length 3m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
Our M12 A-code Female R/A Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Related links
- TE Connectivity Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 3 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- TE Connectivity Male 5 way M12 3 m
- TE Connectivity Female 4 way M8 to Sensor Actuator Cable, 3 m
- TE Connectivity Female 4 way M8 to 4 way Sensor Actuator Cable, 3 m
- TE Connectivity Female 1 way Right Angle to Male 1 way Right Angle Plug Cable, 3 m
- TE Connectivity Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 1.5 m
