TE Connectivity Male 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-0350
- Distrelec Article No.:
- 303-07-240
- Mfr. Part No.:
- T4061210003-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.39
(exc. VAT)
£11.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.39 |
| 10 + | £9.13 |
*price indicative
- RS Stock No.:
- 186-0350
- Distrelec Article No.:
- 303-07-240
- Mfr. Part No.:
- T4061210003-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T406 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T406 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
IP Rating IP67 | ||
Coding A | ||
Our M8 Male Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 3 way Right Angle to 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- TE Connectivity Male 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable
