TE Connectivity Male 4 way M8, Right Angle to 4 way Unterminated Sensor Actuator Cable, 1 m

Bulk discount available

Subtotal (1 unit)*

£10.32

(exc. VAT)

£12.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.32
10 +£9.82

*price indicative

RS Stock No.:
186-0347
Mfr. Part No.:
T4061210004-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T406

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyvinyl Chloride

Connector Type A

M8, Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30V

IP Rating

IP67

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Coding

A

Our M8 Male Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.

Related links