TE Connectivity Female 3 way M8, Right Angle to 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-0345
- Mfr. Part No.:
- T4051420003-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.47
(exc. VAT)
£8.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.47 |
| 10 + | £7.08 |
*price indicative
- RS Stock No.:
- 186-0345
- Mfr. Part No.:
- T4051420003-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T405 | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T405 | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Coding A | ||
Our M8 Female Right Angle Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
Cable length options: 0.5 m, 1 m, 1.5 m, 3 m, 5 m,7 m,and 10 m
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Female 4 way M8 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 3 way M8 to Female 3 way M8 Cable Assembly, 0.5 m
- TE Connectivity Male 4 way M8 0.5 m
- TE Connectivity Female 3 way M8 500 mm
- Phoenix Contact Female 3 way M8 0.5 m
- TE Connectivity Female 3 way M8 1.5 m
- Hirschmann Female 3 way M8 0.5 m
