TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 186-0341
- Mfr. Part No.:
- T4052127003-001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£15.66
(exc. VAT)
£18.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £15.66 |
| 10 + | £14.78 |
*price indicative
- RS Stock No.:
- 186-0341
- Mfr. Part No.:
- T4052127003-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T405 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T405 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
The TE Connectivity M8 male straight to M12 female straight double ended assemblies are offered in 3,4 positions, PUR/PVC jackets with 0.5m cable length.
Dust and waterproof
Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions
Key options: A coded
M12 Positions: 2, 3, 4, 5 & 8 poles
M8 Positions: 3 & 4 poles
M8 & M12 single ended cable assemblies
M8 & M12 double ended cable assemblies
M8 to M12 cable assemblies
M12 Cable Assemblies are sealed and tested in TEs factory to eliminate the possibility of false wiring & to ensure robust connection
Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies.
Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO
Application
Industrial Communications
Industrial Machinery
Industrial automation
Robotics
Machine tools
Semiconductor manufacturing
Manufacturing of solenoid and sensor valves
Process control systems
Vision systems
Electronics manufacturing
Related links
- TE Connectivity Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 3 way Right Angle to 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 3 way Straight to 3 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5000 mm
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 5 way Straight to 5 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Male 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 500 mm
