TE Connectivity Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Subtotal (1 box of 25 units)*

£1,145.25

(exc. VAT)

£1,374.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 28 August 2026
  • Plus 25 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£45.81£1,145.25

*price indicative

RS Stock No.:
164-8891
Distrelec Article No.:
304-63-421
Mfr. Part No.:
2273049-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Polypropylene

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V ac/dc

Standards/Approvals

CSA, ELV Compliant, EN 60557, RoHS Compliant, UL

IP Rating

IP65, IP67

Coding

A

TE Connectivity Cable Assembly


The TE Connectivity straight M12 to unterminated connector cable assembly comes with a 8 core 1.5m long cable. This range of connector cable assemblies is an Ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw Terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

Features and Benefits


• Compact

• Environmental protection

• High bandwidth

• Reliable connection

Applications


• Actuator systems

• Factory automation

• I/O boxes

• Industrial purposes

• Sensor based systems

Certifications


• CSA certified

• UL approved

• ELV compliant

• EN 60529

• IP 65 rated

• IP 67 rated when plugged and screwed

M12 Pigtail Connectors


From TE Connectivity, the M12 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy