TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 164-8889
- Mfr. Part No.:
- 2273045-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-8889
- Mfr. Part No.:
- 2273045-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Length | 1.5m | |
| Sheath Material | PUR | |
| Sheath Colour | Grey | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Shielded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +80°C | |
| Connector 1 Housing Gender | Female | |
| Operating Temperature Range | -30 → +80 °C | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 5.9mm | |
| Minimum Bend Radius | 59 mm | |
| Insulation Material | PP | |
| Standards Met | CSA, ELV Compliant, EN 60554, RoHS Compliant, UL | |
| Minimum Operating Temperature | -30°C | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Length 1.5m | ||
Sheath Material PUR | ||
Sheath Colour Grey | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Shielded | ||
Current Rating 4 A | ||
Voltage Rating 60 V ac/dc | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -30 → +80 °C | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 5.9mm | ||
Minimum Bend Radius 59 mm | ||
Insulation Material PP | ||
Standards Met CSA, ELV Compliant, EN 60554, RoHS Compliant, UL | ||
Minimum Operating Temperature -30°C | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- DE
TE Connectivity Cable Assembly
Features and Benefits
• Environmental protection
• High bandwidth
• Reliable connection
Applications
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
Certifications
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
