TE Connectivity Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Subtotal (1 box of 25 units)*

£295.525

(exc. VAT)

£354.625

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£11.821£295.53

*price indicative

RS Stock No.:
164-8885
Distrelec Article No.:
304-63-415
Mfr. Part No.:
2273002-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polypropylene

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V ac/dc

IP Rating

IP65, IP67

Standards/Approvals

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Coding

A

COO (Country of Origin):
DE

M8 Pigtail Connector


From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy