TE Connectivity Right Angle Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
164-8816
Mfr. Part No.:
1-2273088-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

5

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V ac/dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Minimum Bend Radius

52 mm

Insulation Material

PVC

Maximum Operating Temperature

+80°C

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Connector 1 Housing Gender

Male

Operating Temperature Range

-30 → +80 °C

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy