TE Connectivity Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5m

Discontinued
RS Stock No.:
164-8814
Mfr. Part No.:
1-2273045-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

1.5m

Sheath Material

PUR

Sheath Colour

Grey

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Shielded

Voltage Rating

60 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Outer Diameter

5.9mm

Maximum Operating Temperature

+80°C

Standards Met

CSA, ELV Compliant, EN 60537, RoHS Compliant, UL

Operating Temperature Range

-30 → +80 °C

Minimum Bend Radius

59 mm

Insulation Material

PVC

Cable Shape

Multicore

COO (Country of Origin):
DE