TE Connectivity Male 4 way M12, Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 164-6565
- Distrelec Article No.:
- 304-52-816
- Mfr. Part No.:
- 2273028-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6565
- Distrelec Article No.:
- 304-52-816
- Mfr. Part No.:
- 2273028-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | Not Found | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac/dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series Not Found | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 250V ac/dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 5 way M12 1.5 m
- TE Connectivity Male 5 way M12 1.5 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 x 2 1.5 m
