TE Connectivity Straight Female 4 way M12 x 2 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m

Subtotal (1 box of 25 units)*

£596.55

(exc. VAT)

£715.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
25 +£23.862£596.55

*price indicative

RS Stock No.:
164-6530
Mfr. Part No.:
1-2273107-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

1.5m

Sheath Colour

Black

Sheath Material

PUR

Connector 1 Orientation

Straight

Connector 1

M12 x 2

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V ac/dc

American Wire Gauge

22 AWG

Outer Diameter

4.9mm

Maximum Operating Temperature

+80°C

Standards Met

ELV Compliant, RoHS Compliant

Insulation Material

PVC

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80 °C

Cable Shape

Multicore

Connector 1 Housing Gender

Female

COO (Country of Origin):
DE

M12 to M12 Connector Cable


From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.

The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links