TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Stock information currently inaccessible
RS Stock No.:
164-6520
Mfr. Part No.:
1-2273083-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

24 V ac/dc

IP Rating

IP65, IP67

American Wire Gauge

22 AWG

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80 °C

Outer Diameter

5mm

Cable Shape

Multicore

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Insulation Material

PVC

Connector 1 Housing Gender

Female

Minimum Bend Radius

50 mm

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

TE Connectivity Cable Assembly


The TE Connectivity right angle M12 to unterminated connector cable assembly comes with a 4 core 1.5m long cable. This range of connector cable assemblies is an ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

Features and Benefits


• Compact
• Environmental protection
• High bandwidth
• Reliable connection

Applications


• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems

Certifications


• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy