TE Connectivity Male 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 134-5801
- Distrelec Article No.:
- 303-07-437
- Mfr. Part No.:
- T4171310405-001
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
£9.25
(exc. VAT)
£11.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | £9.25 |
| 5 - 9 | £8.74 |
| 10 - 24 | £8.45 |
| 25 + | £8.16 |
*price indicative
- RS Stock No.:
- 134-5801
- Distrelec Article No.:
- 303-07-437
- Mfr. Part No.:
- T4171310405-001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T417 | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60V ac/dc | |
| Standards/Approvals | IEC 61076-2-101, UL, UL 94 V-0 | |
| IP Rating | IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T417 | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60V ac/dc | ||
Standards/Approvals IEC 61076-2-101, UL, UL 94 V-0 | ||
IP Rating IP67 | ||
Coding B | ||
M12 Front Mounted, 200mm Wire
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D;Both Male and Female version available;Shielded;Cable type: PVC
Related links
- TE Connectivity Male 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 5 way Straight to Male/Female 5 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- TE Connectivity Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 3 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 200 mm
- TE Connectivity Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 200 mm
