TE Connectivity Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

£9.40

(exc. VAT)

£11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4£9.40
5 - 9£8.92
10 - 24£8.62
25 +£8.33

*price indicative

RS Stock No.:
134-5791
Distrelec Article No.:
303-07-429
Mfr. Part No.:
T4171210003-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T417

Cable Length

200mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

250V ac/dc

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, UL, UL 94 V-0

Coding

A

M12 Front Mounted, 200mm Wire


Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Codes, A, B and D;Both Male and Female version available;Shielded;Cable type: PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy