TE Connectivity Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 200 mm

Subtotal (1 bag of 1 unit)*

£5.57

(exc. VAT)

£6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +£5.57

*price indicative

RS Stock No.:
134-5788
Mfr. Part No.:
T4171110404-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T417

Cable Length

200mm

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V ac/dc

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, UL, UL 94 V-0

Coding

B

M12 Rear Mounted, 200mm Wire


Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Codes, A, B and D;Both Male and Female version available;Shielded;Cable type: PVC

Related links