TE Connectivity Male 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 200 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-5784
Mfr. Part No.:
T4171010504-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T417

Product Type

Sensor Actuator Cable

Cable Length

200mm

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

4

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

250V ac/dc

IP Rating

IP67

Standards/Approvals

IEC 61076-2-101, UL, UL 94 V-0

Coding

A

M12 Rear Mounted, 200mm Wire


Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Codes, A, B and D;Both Male and Female version available;Shielded;Cable type: PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy