Phoenix Contact Female 5 way M12, Straight to 5 way Straight Actuator/Sensor Cable, 2 m

Subtotal (1 pack of 50 units)*

£1,106.80

(exc. VAT)

£1,328.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,106.80£22.136

*price indicative

RS Stock No.:
493-434
Mfr. Part No.:
1406149
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

2m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

Straight

Number of Contacts B

5

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 5-position PVC cable in yellow with shielding. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 2 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links