Molex Female 5 way M12, Straight to Circular Connector, 300 mm
- RS Stock No.:
- 323-790
- Distrelec Article No.:
- 301-25-675
- Mfr. Part No.:
- 1200700229
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.49
(exc. VAT)
£11.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.49 |
| 10 - 24 | £9.22 |
| 25 + | £8.97 |
*price indicative
- RS Stock No.:
- 323-790
- Distrelec Article No.:
- 301-25-675
- Mfr. Part No.:
- 1200700229
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120070 | |
| Product Type | Circular Connector | |
| Cable Length | 300mm | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120070 | ||
Product Type Circular Connector | ||
Cable Length 300mm | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Receptacle, 5 Poles, M12x1 and PG9 Mounting Threads, 0.30m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Brad from Molex Female 4 way M12 300 mm
- Brad from Molex Female 5 way M12 300 mm
- Molex Female 5 way Straight to Circular Connector, 8.5 m
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 15 m
