Omron, EE Series Case for Use with EE-1006
- RS Stock No.:
- 266-0012
- Mfr. Part No.:
- EE-1006H
- Brand:
- Omron
Subtotal (1 unit)*
£105.04
(exc. VAT)
£126.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.04 |
*price indicative
- RS Stock No.:
- 266-0012
- Mfr. Part No.:
- EE-1006H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Accessory Type | Case | |
| For Use With | EE-1006 | |
| Series | EE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Accessory Type Case | ||
For Use With EE-1006 | ||
Series EE | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron connector case for EE-1006 connector.
100 per carton
Related links
- Omron, EE Series Pin for Use with EE-1006
- Omron EE-SX67P EE-SPW311 EE-SX47,
- Omron, EE Series Connector Connector 13 mm for Use with EE-Series
- Omron, EE Series Connector for Use with EE-SX461-P11
- Omron, EE Series Optical for Use with EE-SX316/416 SE
- Omron, EE Series Connecting Cable for Use with Photo MicroSensor
- Omron RoHS Standard
- Omron EE Series PLC Cable for Use with Photomicrosensors
