Omron, EE Series Connecting Cable Innovative Connector 8 mm for Use with Sensors, RoHS Standard

Subtotal (1 pack of 2 units)*

£194.36

(exc. VAT)

£233.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.36£97.18

*price indicative

RS Stock No.:
469-215
Distrelec Article No.:
304-58-854
Mfr. Part No.:
EE2001
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Connecting Cable

Product Type

Connector

Sub Type

Innovative Connector

For Use With

Sensors

Series

EE

Hazardous Area Certification

No

Diameter

8mm

Height

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The TE Connectivity Innovative connector is designed for a seamless NPN to PNP conversion for amplified photomicrosensors, offering an effective solution for users in various industries. With a focus on ease of installation, this product allows for hassle-free integration, ensuring compatibility with all amplified models. The design addresses the specific requirements in markets like the U.S. and Europe, where a reliable PNP output is essential. Users can count on this connector to deliver dependable performance across a range of applications, making it a versatile choice for developers and engineers alike. With comprehensive ordering information available, finding the right fit for your needs has never been easier.

Provides a straightforward solution for converting sensor outputs

Compatible with a broad range of amplified photomicrosensors

Designed specifically to meet market demands in Europe and the U.S

Easy to install, simplifying the integration process for users

Reliable performance ensures consistent output and operation

Supports a wide range of supply voltages for maximum versatility

Robust construction tailored for various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy