Omron, EE Series Connector for Use with EE-SX461-P11
- RS Stock No.:
- 254-3110
- Mfr. Part No.:
- EE-1005
- Brand:
- Omron
Subtotal (1 bag of 100 units)*
£196.20
(exc. VAT)
£235.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £1.962 | £196.20 |
*price indicative
- RS Stock No.:
- 254-3110
- Mfr. Part No.:
- EE-1005
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | EE-SX461-P11 | |
| Series | EE | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With EE-SX461-P11 | ||
Series EE | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron EE-1005 is connector wIth cable used wIth EE-SX461-P11.
Screw-mounting model
High resolution with a 0.5-mm-wide sensing aperture
with a 5-mm-wide groove
Photo IC output signals directly connect with C-MOS and TTL
Connects to tyco electronics AMPs EI-series connectors
Related links
- Omron, EE Series Connector for Use with EE-SX461-P11
- EE-SX461-P11 Omron Through Hole Slotted Optical Switch, Photo IC Output
- Omron EE-SX67P EE-SPW311 EE-SX47,
- Omron, EE Series Pin for Use with EE-1006
- Omron, EE Series Case for Use with EE-1006
- Omron, EE Series Optical for Use with EE-SX316/416 SE
- Omron, EE Series Connecting Cable for Use with Photo MicroSensor
- Omron RoHS Standard
