TE Connectivity, AMPLIMITE .050 III Male 80 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, No Latch

Unavailable
RS will no longer stock this product.
RS Stock No.:
822-4803
Mfr. Part No.:
5749621-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Contacts

80

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Latch Type

No Latch

Termination Method

IDC

Series

AMPLIMITE .050 III

Length

59.16mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Depth

5.69mm

Maximum Operating Temperature

+105°C