TE Connectivity, 0.05 50 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, IDC

Bulk discount available

Subtotal (1 unit)*

£14.41

(exc. VAT)

£17.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99£14.41
100 - 249£14.01
250 - 499£13.63
500 - 999£13.27
1000 +£12.93

*price indicative

RS Stock No.:
798-1066
Distrelec Article No.:
302-79-078
Mfr. Part No.:
5390377-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

SCSI Connector

Number of Contacts

50

Current

1A

Orientation

Straight

Mount Type

Cable

Contact Material

Phosphor Bronze

Connector Gender

Male

Contact Plating

Gold

Housing Material

Polyethylene Terephthalate

Pitch

1.27mm

Voltage

30V ac

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

0.05

COO (Country of Origin):
CN

AMPLIMITE D-Sub Connector .050 Series III Unshielded Plug Assembly for .025 [0.64] Centerline Ribbon Cable


These AMPLIMITE D-Sub SCSI Connectors of .050 Series III Unshielded Plug Assembly are suitable for .025 [0.64] Centerline 30 0r 31 AWG solid or stranded Ribbon Cable with PVC insulation.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links