TE Connectivity, AMPLIMITE 0.50 50 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, IDC
- RS Stock No.:
- 756-1013P
- Mfr. Part No.:
- 5749111-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 756-1013P
- Mfr. Part No.:
- 5749111-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Series | AMPLIMITE 0.50 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Voltage 30V ac | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Series AMPLIMITE 0.50 | ||
Standards/Approvals RoHS | ||
Our reliable AMPLIMITE D-sub .050 series connector portfolio offers a high density D type interface and includes right angle and vertical D-subs. Both versions have three mating faces available, flat face, latch block and latch block with rails. Plug and receptacle positions include 20, 26, 28, 40, 50, 68, 80, 100 and 120 (ACTION PIN only). AMPLIMITE .050 Series connectors utilize gold plated tab and tuning fork contacts on a compact .050 x .100 grid spacing and are available with 20 to 100 positions. The AMPLIMITE .050 series cable connectors terminate to wire via the insulation displacement contact (IDC) termination method, which provides fast, reliable and economical termination of discrete wire or ribbon cable. Both solder, and compliant pin terminations are offered on the printer circuit board versions. All connectors are produced with metal shell construction, which provides EMI/ RFI shielding capability and high durability.
High density D type interface
20 through 100 contact positions
Excellent EMI/RFI protection
Protect your system with shields that mate before contacts, with ground mating first and breaking last
Squeeze-to-release latches or jackscrew hardware available to fit your needs
Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
Industrial machinery
Medical instrumentation
Computers and peripherals
RAID storage arrays
File servers/routers
Tape storage systems
Workstations
On-machine industrial communications
Personal and handheld devices
