TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDC

Bulk discount available

Subtotal (1 unit)*

£16.67

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 104 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£16.67
25 - 74£13.87
75 - 199£12.43
200 - 399£12.10
400 +£11.78

*price indicative

Packaging Options:
RS Stock No.:
718-1323
Mfr. Part No.:
5749111-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Contacts

100

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Termination Method

IDC

Length

71.86mm

Minimum Operating Temperature

-55°C

Width

14.94mm

Maximum Operating Temperature

+105°C

TE Connectivity AMPLIMITE .050 Series III Shielded D-Sub Cable Plugs


The AMPLIMITE .050 series III shielded D-sub cable plugs with a compact design, high density D type interface and a 1.27 x 2.54 mm centreline. These AMPLIMITE .050 series III d-subminiature connectors have a steel shell with a tin nickel plating which provides excellent EMI/RFI protection. The connectors are preloaded with gold plated IDC pin contacts that provide fast, reliable and economical terminations onto discrete wire or ribbon cable. These AMPLIMITE .050 Series III Shielded D-Sub cable plugs are supplied with standard termination covers. Versions of these d-sub connectors are available with latching blocks which provide quick easy connection and disconnection. Versions are also available with rails which provide extra alignment and prevent the connector moving reducing contact damage. The backshell kits for these connectors must be ordered separately. These connectors are used with round jacketed cable (discrete or laminated)

Part numbers X-5749111-X are supplied with both rails and latching blocks
Part numbers X-5749621-X are supplied with latching blocks

Features and Benefits


• Compact design with 1.27 x 2.54 mm centreline
• Excellent EMI/RFI protection
• IDC contacts for fast and reliable wire termination
• Latching blocks for easy connection and disconnection
• Rails for extra mating alignment

Product Application Information


These AMPLIMITE .050 series III D-subminiature connectors are suitable for use in a wide range of I/O applications. These applications include industrial machinery, medical instrumentation, computers and peripherals and file servers.

Standards

SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII standards


TE Connectivity AMPLIMITE D-Subminiature Connectors



Related links