TE Connectivity, AMPLIMITE .050 III 68 Way Female Right Angle Cable SCSI Connector 1.27 mm Pitch, Quick Latch, Crimp
- RS Stock No.:
- 164-7985
- Distrelec Article No.:
- 304-53-084
- Mfr. Part No.:
- 5749699-7
- Brand:
- TE Connectivity
Subtotal (1 box of 360 units)*
£4,719.96
(exc. VAT)
£5,663.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 360 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | £13.111 | £4,719.96 |
*price indicative
- RS Stock No.:
- 164-7985
- Distrelec Article No.:
- 304-53-084
- Mfr. Part No.:
- 5749699-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 68 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Voltage | 30V ac | |
| Termination Type | Crimp | |
| Latch Type | Quick Latch | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Series | AMPLIMITE .050 III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 68 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Voltage 30V ac | ||
Termination Type Crimp | ||
Latch Type Quick Latch | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Series AMPLIMITE .050 III | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector,.050 Series III, IDC,Shielded Cable Receptacle
AMPLIMITE .050 series III IDC, d-sub shielded cable receptacle connectors with standard termination covers and a 1.27mm centreline. These .050 series III IDC d-sub cable receptacle connectors have black 94V-0 thermoplastic housings, tin nickel alloy plated steel shells and EMI/RFI shielding. The contacts for these .050 series III IDC d-sub cable connectors are phosphor bronze with duplex 0.00076 gold plating.
Stock number 739-0776 has an assembled cover.
Stock number 739-0779 has an unassembled cover.
For suitable backshell kits see stock number 739-0726 and 718-1336
TE Connectivity AMPLIMITE D-Subminiature Connectors
Standards
SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII sta
Related links
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Straight Panel
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Latch Block
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- 3M Quick Latch, Solder
