TE Connectivity, AMPLIMITE .050 III 68 Way Female Straight, Straight Panel, Panel Mount SCSI Connector 1.27 mm Pitch,
- RS Stock No.:
- 164-5911
- Mfr. Part No.:
- 749877-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5911
- Mfr. Part No.:
- 749877-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Orientation | Straight, Straight | |
| Mount Type | Panel, Panel Mount | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Connector Gender | Female | |
| Contact Plating | Gold, Gold | |
| Housing Material | Thermoplastic, Thermoplastic | |
| Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE .050 III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 68 | ||
Current 1A | ||
Orientation Straight, Straight | ||
Mount Type Panel, Panel Mount | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Connector Gender Female | ||
Contact Plating Gold, Gold | ||
Housing Material Thermoplastic, Thermoplastic | ||
Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series AMPLIMITE .050 III | ||
Non Compliant
AMPLIMITE .050 Series III Panel Mount IDC Ribbon Cable Receptacle
AMPLIMITE .050 Series III panel mount IDC ribbon cable mount receptacle connector with a 1.27mm centreline with 4-40 threaded mounting holes. This AMPLIMITE .050 Series III IDC receptacle connector has a tin plated steel shell, gold plated contacts and is suitable for use with ribbon cable and round jacketed cable.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Straight Panel
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE .050 III Series Crimp,
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
